



770582-1 | |
|---|---|
DigiKey Part Number | A25578-ND |
Manufacturer | |
Manufacturer Product Number | 770582-1 |
Description | CONN PLUG HSG 14POS 4.14MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Plug White 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770582-1 Models |
Category | Row Spacing 0.163" (4.14mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.163" (4.14mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 Kč | 39,00 Kč |
| 10 | 33,16000 Kč | 331,60 Kč |
| 25 | 31,07480 Kč | 776,87 Kč |
| 50 | 29,59400 Kč | 1 479,70 Kč |
| 100 | 28,17790 Kč | 2 817,79 Kč |
| 250 | 26,41308 Kč | 6 603,27 Kč |
| 500 | 25,15174 Kč | 12 575,87 Kč |
| 1 000 | 23,95108 Kč | 23 951,08 Kč |
| 2 500 | 22,45228 Kč | 56 130,70 Kč |
| Unit Price without VAT: | 39,00000 Kč |
|---|---|
| Unit Price with VAT: | 47,19000 Kč |

























