
170359-1 | |
|---|---|
DigiKey Part Number | A97685TR-ND - Tape & Reel (TR) A97685CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170359-1 |
Description | CONN PIN 22-26AWG TIN CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 170359-1 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,50300 Kč | 25,03 Kč |
| 25 | 2,34400 Kč | 58,60 Kč |
| 50 | 2,23580 Kč | 111,79 Kč |
| 100 | 2,12730 Kč | 212,73 Kč |
| 250 | 1,99380 Kč | 498,45 Kč |
| 500 | 1,89826 Kč | 949,13 Kč |
| 1 000 | 1,80755 Kč | 1 807,55 Kč |
| 2 500 | 1,69430 Kč | 4 235,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,62454 Kč | 9 747,24 Kč |
| 12 000 | 1,54696 Kč | 18 563,52 Kč |
| 18 000 | 1,50332 Kč | 27 059,76 Kč |
| 30 000 | 1,45010 Kč | 43 503,00 Kč |
| 42 000 | 1,41610 Kč | 59 476,20 Kč |
| 60 000 | 1,38092 Kč | 82 855,20 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |























