
1-794406-0 | |
|---|---|
DigiKey Part Number | A100436TR-ND - Tape & Reel (TR) A100436CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-794406-0 |
Description | CONN PIN 16-20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-20 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-794406-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 17,99500 Kč | 179,95 Kč |
| 25 | 16,87400 Kč | 421,85 Kč |
| 50 | 16,06760 Kč | 803,38 Kč |
| 100 | 15,29700 Kč | 1 529,70 Kč |
| 250 | 14,33912 Kč | 3 584,78 Kč |
| 500 | 13,65374 Kč | 6 826,87 Kč |
| 1 000 | 13,00175 Kč | 13 001,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 11,92686 Kč | 53 670,87 Kč |
| 9 000 | 11,35798 Kč | 102 221,82 Kč |
| 13 500 | 11,03793 Kč | 149 012,05 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |






















