
794406-3 | |
|---|---|
DigiKey Part Number | A142113TR-ND - Tape & Reel (TR) A142113CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794406-3 |
Description | CONN PIN 16-20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-20 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 794406-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,82200 Kč | 198,22 Kč |
| 25 | 18,57080 Kč | 464,27 Kč |
| 50 | 17,68040 Kč | 884,02 Kč |
| 100 | 16,83620 Kč | 1 683,62 Kč |
| 250 | 15,78040 Kč | 3 945,10 Kč |
| 500 | 15,02700 Kč | 7 513,50 Kč |
| 1 000 | 14,30951 Kč | 14 309,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 13,12646 Kč | 59 069,07 Kč |
| 9 000 | 12,50041 Kč | 112 503,69 Kč |
| 13 500 | 12,14821 Kč | 164 000,84 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |





