
770251-3 | |
|---|---|
DigiKey Part Number | A14264-ND |
Manufacturer | |
Manufacturer Product Number | 770251-3 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770251-3 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 25 | 8,34880 Kč | 208,72 Kč |
| 50 | 7,95400 Kč | 397,70 Kč |
| 100 | 7,57190 Kč | 757,19 Kč |
| 250 | 7,09732 Kč | 1 774,33 Kč |
| 500 | 6,75758 Kč | 3 378,79 Kč |
| 1 000 | 6,43484 Kč | 6 434,84 Kč |
| 3 000 | 5,95475 Kč | 17 864,25 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

























