24 Rectangular Connectors - Housings Receptacle Black or Red 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Rectangular Connectors - Housings Receptacle Black or Red 0.165" (4.20mm)
1-640515-0
1-640515-0
1-640515-0

1-640515-0

DigiKey Part Number
A14108-ND
Manufacturer
Manufacturer Product Number
1-640515-0
Description
CONN RCPT HSG 24POS 4.20MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Receptacle Black or Red 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-640515-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
4
Row Spacing
0.165" (4.20mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black or Red
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 311
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,05000 Kč144,05 Kč
10122,37600 Kč1 223,76 Kč
25114,70800 Kč2 867,70 Kč
50109,22740 Kč5 461,37 Kč
100104,01360 Kč10 401,36 Kč
25097,50296 Kč24 375,74 Kč
50092,85232 Kč46 426,16 Kč
1 00088,42447 Kč88 424,47 Kč
2 50082,89523 Kč207 238,07 Kč
Manufacturers Standard Package
Unit Price without VAT:144,05000 Kč
Unit Price with VAT:174,30050 Kč