
640545-1 | |
|---|---|
DigiKey Part Number | 17-640545-1-ND |
Manufacturer | |
Manufacturer Product Number | 640545-1 |
Description | CONN SPLIT PIN 18-26AWG CRMP TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 18-26 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 640545-1 Models |
Category | Pin or Socket Split Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-26 AWG |
Packaging Bag | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 16.0µin (0.41µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 10,67800 Kč | 106,78 Kč |
| 25 | 10,00240 Kč | 250,06 Kč |
| 50 | 9,52260 Kč | 476,13 Kč |
| 100 | 9,06590 Kč | 906,59 Kč |
| 250 | 8,49736 Kč | 2 124,34 Kč |
| 500 | 8,09152 Kč | 4 045,76 Kč |
| 1 000 | 7,70506 Kč | 7 705,06 Kč |
| 3 000 | 7,13022 Kč | 21 390,66 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |












