
641300-1 | |
|---|---|
DigiKey Part Number | 17-641300-1-ND |
Manufacturer | |
Manufacturer Product Number | 641300-1 |
Description | CONN SOCKET 18-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-26 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 641300-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-26 AWG |
Packaging Bag | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 10,09400 Kč | 100,94 Kč |
| 25 | 9,46840 Kč | 236,71 Kč |
| 50 | 9,01380 Kč | 450,69 Kč |
| 100 | 8,58200 Kč | 858,20 Kč |
| 250 | 8,04440 Kč | 2 011,10 Kč |
| 500 | 7,66022 Kč | 3 830,11 Kč |
| 1 000 | 7,29421 Kč | 7 294,21 Kč |
| 3 000 | 6,74995 Kč | 20 249,85 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |











