4 (Power) Position Housing for Male Pins Connector Black Panel Mount Drawer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

212609-1

DigiKey Part Number
212609-1-ND
Manufacturer
Manufacturer Product Number
212609-1
Description
CONN PLUG HSG DRAWER 4POS BLK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 (Power) Position Housing for Male Pins Connector Black Panel Mount Drawer
Datasheet
 Datasheet
EDA/CAD Models
212609-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Panel Mount
Series
Connector Usage
Receptacle
Packaging
Bulk
Features
Mating Guide
Part Status
Active
Color
Black
Connector Type
Housing for Male Pins
Note
Contacts Sold Separately
Connector Style
Drawer
Base Product Number
Number of Positions
4 (Power)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1187,70000 Kč187,70 Kč
10159,50300 Kč1 595,03 Kč
25149,51720 Kč3 737,93 Kč
50142,37640 Kč7 118,82 Kč
100135,57950 Kč13 557,95 Kč
250127,09424 Kč31 773,56 Kč
500121,03240 Kč60 516,20 Kč
1 000115,26209 Kč115 262,09 Kč
Manufacturers Standard Package
Unit Price without VAT:187,70000 Kč
Unit Price with VAT:227,11700 Kč