



212608-1 | |
|---|---|
DigiKey Part Number | 212608-1-ND |
Manufacturer | |
Manufacturer Product Number | 212608-1 |
Description | CONN RCPT HSG DRAWER 4POS BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Housing for Female Sockets Connector Black Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 212608-1 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Plug |
Packaging Bulk | Features Guide Pin |
Part Status Active | Color Black |
Connector Type Housing for Female Sockets | Note Contacts Sold Separately |
Connector Style Drawer | Base Product Number |
Number of Positions 4 (Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,04000 Kč | 191,04 Kč |
| 10 | 162,40200 Kč | 1 624,02 Kč |
| 25 | 152,22000 Kč | 3 805,50 Kč |
| 50 | 144,94980 Kč | 7 247,49 Kč |
| 100 | 138,03210 Kč | 13 803,21 Kč |
| 250 | 129,39420 Kč | 32 348,55 Kč |
| 500 | 128,94414 Kč | 64 472,07 Kč |
| Unit Price without VAT: | 191,04000 Kč |
|---|---|
| Unit Price with VAT: | 231,15840 Kč |










