
1-66360-2 | |
|---|---|
DigiKey Part Number | A31997-ND |
Manufacturer | |
Manufacturer Product Number | 1-66360-2 |
Description | CONN SOCKET 14-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66360-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 18,39500 Kč | 183,95 Kč |
| 25 | 17,24320 Kč | 431,08 Kč |
| 50 | 16,41320 Kč | 820,66 Kč |
| 100 | 15,63120 Kč | 1 563,12 Kč |
| 250 | 14,65056 Kč | 3 662,64 Kč |
| 500 | 13,95066 Kč | 6 975,33 Kč |
| 1 000 | 13,28454 Kč | 13 284,54 Kč |
| 3 000 | 12,29369 Kč | 36 881,07 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |

























