



794186-1 | |
|---|---|
DigiKey Part Number | A25656-ND |
Manufacturer | |
Manufacturer Product Number | 794186-1 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 794186-1 Models |
Category | Row Spacing 0.163" (4.14mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,75900 Kč | 197,59 Kč |
| 25 | 18,52880 Kč | 463,22 Kč |
| 50 | 17,64260 Kč | 882,13 Kč |
| 100 | 16,79840 Kč | 1 679,84 Kč |
| 250 | 15,74432 Kč | 3 936,08 Kč |
| 700 | 14,64070 Kč | 10 248,49 Kč |
| 1 400 | 13,94162 Kč | 19 518,27 Kč |
| 2 800 | 13,27644 Kč | 37 174,03 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |
































