Socket Contact Tin 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794231-1

DigiKey Part Number
A28814-ND
Manufacturer
Manufacturer Product Number
794231-1
Description
CONN SOCKET 16-20AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
794231-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 224
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1011,38100 Kč113,81 Kč
2510,67520 Kč266,88 Kč
5010,16300 Kč508,15 Kč
1009,67590 Kč967,59 Kč
2509,06944 Kč2 267,36 Kč
5008,63648 Kč4 318,24 Kč
1 0008,22387 Kč8 223,87 Kč
3 0007,61031 Kč22 830,93 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč