


90760-1 | |
|---|---|
DigiKey Part Number | A25586-ND |
Manufacturer | |
Manufacturer Product Number | 90760-1 |
Description | TOOL HAND CRIMPER 16-20AWG SIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 16-20 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 331,45000 Kč | 7 331,45 Kč |
| 5 | 6 795,79200 Kč | 33 978,96 Kč |
| 10 | 6 577,60300 Kč | 65 776,03 Kč |
| 25 | 6 300,10560 Kč | 157 502,64 Kč |
| Unit Price without VAT: | 7 331,45000 Kč |
|---|---|
| Unit Price with VAT: | 8 871,05450 Kč |
















