Pin Contact Tin 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794230-1

DigiKey Part Number
A28806-ND
Manufacturer
Manufacturer Product Number
794230-1
Description
CONN PIN 16-20AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
794230-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 853
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
1010,31000 Kč103,10 Kč
259,67600 Kč241,90 Kč
509,20980 Kč460,49 Kč
1008,76880 Kč876,88 Kč
2508,21860 Kč2 054,65 Kč
5007,82554 Kč3 912,77 Kč
1 0007,45177 Kč7 451,77 Kč
3 0006,89581 Kč20 687,43 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč