



794190-1 | |
|---|---|
DigiKey Part Number | A25660-ND |
Manufacturer | |
Manufacturer Product Number | 794190-1 |
Description | CONN PLUG HSG 6POS 4.14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794190-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.163" (4.14mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Male or Female | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.163" (4.14mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,33700 Kč | 243,37 Kč |
| 25 | 22,81240 Kč | 570,31 Kč |
| 50 | 21,72040 Kč | 1 086,02 Kč |
| 100 | 20,68300 Kč | 2 068,30 Kč |
| 250 | 19,38620 Kč | 4 846,55 Kč |
| 500 | 18,46018 Kč | 9 230,09 Kč |
| 1 000 | 17,57890 Kč | 17 578,90 Kč |
| 2 500 | 16,47856 Kč | 41 196,40 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |


































