
794221-1 | |
|---|---|
DigiKey Part Number | A100826TR-ND - Tape & Reel (TR) A100826CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794221-1 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794221-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 25 | 2,31800 Kč | 57,95 Kč |
| 50 | 2,20900 Kč | 110,45 Kč |
| 100 | 2,10400 Kč | 210,40 Kč |
| 250 | 1,97296 Kč | 493,24 Kč |
| 500 | 1,87848 Kč | 939,24 Kč |
| 1 000 | 1,78840 Kč | 1 788,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,64032 Kč | 7 381,44 Kč |
| 9 000 | 1,56197 Kč | 14 057,73 Kč |
| 13 500 | 1,51791 Kč | 20 491,78 Kč |
| 22 500 | 1,46417 Kč | 32 943,82 Kč |
| 31 500 | 1,42982 Kč | 45 039,33 Kč |
| 45 000 | 1,39430 Kč | 62 743,50 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |
















