



794185-1 | |
|---|---|
DigiKey Part Number | A25655-ND |
Manufacturer | |
Manufacturer Product Number | 794185-1 |
Description | CONN RCPT HSG 2POS MINI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 794185-1 Models |
Category | Row Spacing 0.163" (4.14mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 33,36600 Kč | 333,66 Kč |
| 25 | 31,27040 Kč | 781,76 Kč |
| 50 | 29,77940 Kč | 1 488,97 Kč |
| 100 | 28,35360 Kč | 2 835,36 Kč |
| 250 | 26,57760 Kč | 6 644,40 Kč |
| 800 | 24,48314 Kč | 19 586,51 Kč |
| 1 600 | 23,31474 Kč | 37 303,58 Kč |
| 3 200 | 22,20269 Kč | 71 048,61 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |

















