
1-794227-0 | |
|---|---|
DigiKey Part Number | A33328-ND |
Manufacturer | |
Manufacturer Product Number | 1-794227-0 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-794227-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,37800 Kč | 163,78 Kč |
| 25 | 15,34520 Kč | 383,63 Kč |
| 50 | 14,61040 Kč | 730,52 Kč |
| 100 | 13,91330 Kč | 1 391,33 Kč |
| 250 | 13,04060 Kč | 3 260,15 Kč |
| 500 | 12,41738 Kč | 6 208,69 Kč |
| 1 000 | 11,82460 Kč | 11 824,60 Kč |
| 3 000 | 10,94255 Kč | 32 827,65 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |



















