90758-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90758-2

DigiKey Part Number
A30039-ND
Manufacturer
Manufacturer Product Number
90758-2
Description
DIE SET FOR PRO-C III 26-22 AWG
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Tool Die Set For Rectangular Contacts, 22-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Rectangular Contacts, 22-26 AWG
Specifications
-
Compatible Tools
1490076-2, 2031460-1, 354940-1, 679304-1, 9-1478240-0
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 031,79000 Kč5 031,79 Kč
54 664,04800 Kč23 320,24 Kč
104 514,23600 Kč45 142,36 Kč
254 323,71200 Kč108 092,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5 031,79000 Kč
Unit Price with VAT:6 088,46590 Kč