



794189-1 | |
|---|---|
DigiKey Part Number | A25659-ND |
Manufacturer | |
Manufacturer Product Number | 794189-1 |
Description | CONN RCPT HSG 4POS 4.14MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794189-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.163" (4.14mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Male or Female | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.163" (4.14mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,32600 Kč | 203,26 Kč |
| 25 | 19,04080 Kč | 476,02 Kč |
| 50 | 18,13380 Kč | 906,69 Kč |
| 100 | 17,26670 Kč | 1 726,67 Kč |
| 250 | 16,18356 Kč | 4 045,89 Kč |
| 600 | 15,21340 Kč | 9 128,04 Kč |
| 1 200 | 14,48704 Kč | 17 384,45 Kč |
| 3 000 | 13,58032 Kč | 40 740,96 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

















