Socket Contact Gold 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-794231-0

DigiKey Part Number
A32447-ND
Manufacturer
Manufacturer Product Number
1-794231-0
Description
CONN SOCKET 16-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-794231-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-20 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 417
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1016,67200 Kč166,72 Kč
2515,62240 Kč390,56 Kč
5014,87920 Kč743,96 Kč
10014,16740 Kč1 416,74 Kč
25013,27828 Kč3 319,57 Kč
50012,64416 Kč6 322,08 Kč
1 00012,04046 Kč12 040,46 Kč
3 00011,14245 Kč33 427,35 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč