



794207-1 | |
|---|---|
DigiKey Part Number | A25717-ND |
Manufacturer | |
Manufacturer Product Number | 794207-1 |
Description | CONN RCPT HSG 16POS 4.14MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794207-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.163" (4.14mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Male or Female | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.163" (4.14mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 45,31400 Kč | 453,14 Kč |
| 25 | 42,46640 Kč | 1 061,66 Kč |
| 50 | 40,43800 Kč | 2 021,90 Kč |
| 100 | 38,50400 Kč | 3 850,40 Kč |
| 250 | 36,09136 Kč | 9 022,84 Kč |
| 500 | 34,36910 Kč | 17 184,55 Kč |
| 1 000 | 32,72895 Kč | 32 728,95 Kč |
| 2 500 | 30,68118 Kč | 76 702,95 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |



















