
794206-1 | |
|---|---|
DigiKey Part Number | A25716-ND |
Manufacturer | |
Manufacturer Product Number | 794206-1 |
Description | CONN PLUG HSG 16POS 4.14MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Plug Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794206-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.163" (4.14mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Male or Female | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.163" (4.14mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 84,93700 Kč | 849,37 Kč |
| 25 | 79,61600 Kč | 1 990,40 Kč |
| 50 | 75,81120 Kč | 3 790,56 Kč |
| 100 | 72,19110 Kč | 7 219,11 Kč |
| 250 | 67,67152 Kč | 16 917,88 Kč |
| 500 | 64,44202 Kč | 32 221,01 Kč |
| 1 000 | 61,36833 Kč | 61 368,33 Kč |
| 2 500 | 57,53032 Kč | 143 825,80 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |


























