
794227-1 | |
|---|---|
DigiKey Part Number | A28810-ND |
Manufacturer | |
Manufacturer Product Number | 794227-1 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794227-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 25 | 4,72880 Kč | 118,22 Kč |
| 50 | 4,49780 Kč | 224,89 Kč |
| 100 | 4,28360 Kč | 428,36 Kč |
| 250 | 4,01396 Kč | 1 003,49 Kč |
| 500 | 3,82206 Kč | 1 911,03 Kč |
| 1 000 | 3,63958 Kč | 3 639,58 Kč |
| 3 000 | 3,36780 Kč | 10 103,40 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |



















