



794205-1 | |
|---|---|
DigiKey Part Number | A25715-ND |
Manufacturer | |
Manufacturer Product Number | 794205-1 |
Description | CONN RCPT HSG 15POS 4.14MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Receptacle Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794205-1 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.163" (4.14mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Male or Female | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.163" (4.14mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 27,88500 Kč | 278,85 Kč |
| 25 | 26,13840 Kč | 653,46 Kč |
| 50 | 24,89100 Kč | 1 244,55 Kč |
| 100 | 23,70040 Kč | 2 370,04 Kč |
| 250 | 22,21588 Kč | 5 553,97 Kč |
| 500 | 21,15506 Kč | 10 577,53 Kč |
| 1 000 | 20,14506 Kč | 20 145,06 Kč |
| 2 500 | 18,88426 Kč | 47 210,65 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |


























