
1-794228-0 | |
|---|---|
DigiKey Part Number | A32446-ND |
Manufacturer | |
Manufacturer Product Number | 1-794228-0 |
Description | CONN PIN 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-794228-0 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 15,18300 Kč | 151,83 Kč |
| 25 | 14,22360 Kč | 355,59 Kč |
| 50 | 13,54360 Kč | 677,18 Kč |
| 100 | 12,89700 Kč | 1 289,70 Kč |
| 250 | 12,08784 Kč | 3 021,96 Kč |
| 500 | 11,51016 Kč | 5 755,08 Kč |
| 1 000 | 10,96061 Kč | 10 960,61 Kč |
| 3 000 | 10,14307 Kč | 30 429,21 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |






















