
BEA02SBB0 | |
|---|---|
DigiKey Part Number | 708-2385-ND |
Manufacturer | |
Manufacturer Product Number | BEA02SBB0 |
Description | BOX ABS BLACK 4.17"L X 3.16"W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 4.173" L x 3.157" W (106.00mm x 80.20mm) X 2.087" (53.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Features Knockouts, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.173" L x 3.157" W (106.00mm x 80.20mm) | Shipping Info Shipped from DigiKey |
Height 2.087" (53.00mm) | Base Product Number |
Area (L x W) 13.1in² (85cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,90000 Kč | 650,90 Kč |
| 5 | 556,46600 Kč | 2 782,33 Kč |
| 10 | 520,13600 Kč | 5 201,36 Kč |
| 25 | 475,69720 Kč | 11 892,43 Kč |
| 50 | 444,61420 Kč | 22 230,71 Kč |
| 100 | 434,57650 Kč | 43 457,65 Kč |
| Unit Price without VAT: | 650,90000 Kč |
|---|---|
| Unit Price with VAT: | 787,58900 Kč |










