Toggle Switch 4PDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch 4PDT Panel Mount
1004P1T1B1M1QEH
1004P1T1B1M1QEH
Additional Requirements for Selecting a Switch

1004P1T1B1M1QEH

DigiKey Part Number
EG2428-ND
Manufacturer
Manufacturer Product Number
1004P1T1B1M1QEH
Description
SWITCH TOGGLE 4PDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch 4PDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1004P1T1B1M1QEH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.41mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7401P3YZQEC&K33CKN1501-ND766,43000 KčSimilar
In-Stock: 1 197
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1235,39000 Kč235,39 Kč
10203,24000 Kč2 032,40 Kč
48183,78500 Kč8 821,68 Kč
96175,76635 Kč16 873,57 Kč
144171,23431 Kč24 657,74 Kč
288163,74431 Kč47 158,36 Kč
528157,45040 Kč83 133,81 Kč
1 008150,99291 Kč152 200,85 Kč
Manufacturers Standard Package
Unit Price without VAT:235,39000 Kč
Unit Price with VAT:284,82190 Kč