




100DP1T1B1M1QEH | |
|---|---|
DigiKey Part Number | EG2398-ND |
Manufacturer | |
Manufacturer Product Number | 100DP1T1B1M1QEH |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP1T1B1M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| U21P3CWZGE | C&K | 21 | CKN9931-ND | 486,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,47000 Kč | 89,47 Kč |
| 10 | 77,22800 Kč | 772,28 Kč |
| 25 | 72,82760 Kč | 1 820,69 Kč |
| 96 | 66,80708 Kč | 6 413,48 Kč |
| 192 | 63,89604 Kč | 12 268,04 Kč |
| 288 | 62,25076 Kč | 17 928,22 Kč |
| 576 | 59,53123 Kč | 34 289,99 Kč |
| 1 056 | 57,24697 Kč | 60 452,80 Kč |
| Unit Price without VAT: | 89,47000 Kč |
|---|---|
| Unit Price with VAT: | 108,25870 Kč |














