Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
100SP1T1B1M1QEH
100SP1T1B1M1QEH
Additional Requirements for Selecting a Switch

100SP1T1B1M1QEH

DigiKey Part Number
EG2350-ND
Manufacturer
Manufacturer Product Number
100SP1T1B1M1QEH
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
100SP1T1B1M1QEH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.41mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7101SYZQEC&K6 561CKN1023-ND228,58000 KčDirect
In-Stock: 8 957
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,69000 Kč60,69 Kč
1052,38900 Kč523,89 Kč
2549,41080 Kč1 235,27 Kč
9645,33250 Kč4 351,92 Kč
19243,35990 Kč8 325,10 Kč
28842,24396 Kč12 166,26 Kč
57640,40101 Kč23 270,98 Kč
1 05638,85305 Kč41 028,82 Kč
Manufacturers Standard Package
Unit Price without VAT:60,69000 Kč
Unit Price with VAT:73,43490 Kč