Connector Fuse Drawer For DD11, DD12, DD21, DD22, KEA-Print, KFA, KMF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4301.1405

DigiKey Part Number
486-1956-ND
Manufacturer
Manufacturer Product Number
4301.1405
Description
FUSE DRWR FOR PWR MOD F'GRIP 1PL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Fuse Drawer For DD11, DD12, DD21, DD22, KEA-Print, KFA, KMF
Datasheet
 Datasheet
EDA/CAD Models
4301.1405 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Fuse Drawer
For Use With/Related Products
DD11, DD12, DD21, DD22, KEA-Print, KFA, KMF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 176
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,74000 Kč78,74 Kč
1066,94200 Kč669,42 Kč
2562,75040 Kč1 568,76 Kč
5059,74780 Kč2 987,39 Kč
10056,89410 Kč5 689,41 Kč
25053,33072 Kč13 332,68 Kč
50050,78576 Kč25 392,88 Kč
1 00048,36301 Kč48 363,01 Kč
2 50045,33787 Kč113 344,68 Kč
Manufacturers Standard Package
Unit Price without VAT:78,74000 Kč
Unit Price with VAT:95,27540 Kč