



DD11.0114.1111 | |
|---|---|
DigiKey Part Number | 486-1280-ND |
Manufacturer | |
Manufacturer Product Number | DD11.0114.1111 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | DD11.0114.1111 Models |
Category | Switch Features Switch On-Off, Illuminated |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Quick Connect - 0.189" (4.8mm) |
Part Status Active | Features Cover |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Drawer Sold Separate |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency cULus, ENEC |
Number of Positions 3 | Base Product Number |
Filter Type Unfiltered - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,17000 Kč | 360,17 Kč |
| 10 | 306,15900 Kč | 3 061,59 Kč |
| 25 | 286,97160 Kč | 7 174,29 Kč |
| 50 | 273,27800 Kč | 13 663,90 Kč |
| 100 | 260,23910 Kč | 26 023,91 Kč |
| 250 | 257,98172 Kč | 64 495,43 Kč |
| Unit Price without VAT: | 360,17000 Kč |
|---|---|
| Unit Price with VAT: | 435,80570 Kč |











