



G9SE-201 | |
|---|---|
DigiKey Part Number | Z7948-ND |
Manufacturer | |
Manufacturer Product Number | G9SE-201 |
Description | SAFETY UNIT 2+1 O/P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | G9SE-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 100 ms | |
Release Time | 15 ms | |
Operating Temperature | -10°C ~ 55°C | |
Contact Material | - | |
Coil Power | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 530,45000 Kč | 5 530,45 Kč |
| 10 | 4 923,92600 Kč | 49 239,26 Kč |
| 25 | 4 701,20040 Kč | 117 530,01 Kč |
| Unit Price without VAT: | 5 530,45000 Kč |
|---|---|
| Unit Price with VAT: | 6 691,84450 Kč |








