Safety Relays

Results: 1 506
Stocking Options
Environmental Options
Media
Exclude
1 506Results

Showing
of 1 506
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
1 627
In Stock
1 : 296,49000 Kč
Tube
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
6 A
400VAC - Max
Sealed - Fully
PC Pin
3.8 VDC
0.5 VDC
-
-
-25°C ~ 70°C
Silver Nickel (AgNi)
1 853
In Stock
1 : 305,31000 Kč
Tube
Tube
Active
Through Hole
24VDC
DPST-NO/NC (1 Form A, 1 Form B)
6 A
400VAC - Max
Sealed - Fully
PC Pin
18 VDC
2.4 VDC
-
-
-25°C ~ 70°C
Silver Nickel (AgNi)
1 930
In Stock
1 : 329,04000 Kč
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
6 A
400VAC - Max
Sealed - Fully
PC Pin
9 VDC
1.2 VDC
-
-
-25°C ~ 70°C
Silver Nickel (AgNi)
SFS
RELAY SAFETY 4PST 6A 24V
Panasonic Electric Works
1 836
In Stock
1 : 329,67000 Kč
Bulk
Bulk
Active
Through Hole
24VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
6 A
250VAC, 30VDC - Max
-
PC Pin
18 VDC
2.4 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
50.12.9.024.1000
RELAY GUIDED DPDT 8A 24V DC
Finder Relays, Inc.
395
In Stock
1 : 403,16000 Kč
Bulk
Bulk
Active
Through Hole
24VDC
DPDT (2 Form C)
8 A
400VAC - Max
Sealed - Flux Protection
PC Pin
18 VDC
2.4 VDC
10 ms
4 ms
-40°C ~ 70°C
Silver Nickel (AgNi)
56.OW69.2400N
RELAY SAFETY DPDT 8A 24V
Altech Corporation
1 277
In Stock
2 220
Factory
1 : 444,11000 Kč
Bulk
Bulk
Active
Through Hole
24VDC
DPDT (2 Form C)
8 A
400VAC, 250VDC - Max
Sealed - Fully
PC Pin
19.2 VDC
-
15 ms
12 ms
-40°C ~ 70°C
Silver Nickel (AgNi), Gold (Au)
2908777
REL-SR- 24DC/2X21/FG
Phoenix Contact
111
In Stock
1 : 479,38000 Kč
Bulk
Bulk
Active
Through Hole
24VDC
DPDT (2 Form C)
6 A
250VAC, 250VDC - Max
-
PC Pin
-
-
10 ms
4 ms
-25°C ~ 70°C
Silver Nickel (AgNi)
1 147
In Stock
1 : 488,83000 Kč
Bulk
Bulk
Active
Through Hole
24VDC
6PST-4NO/2NC (4 Form A, 2 Form B)
6 A
250VAC, 30VDC - Max
Diode, Lighted Indicator
PC Pin
18 VDC
2.4 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
50.12.9.024.5000
RELAY GUIDED DPDT 8A 24V DC
Finder Relays, Inc.
364
In Stock
1 : 581,01000 Kč
Bulk
Bulk
Active
Through Hole
24VDC
DPDT (2 Form C)
8 A
400VAC - Max
Sealed - Flux Protection
PC Pin
18 VDC
2.4 VDC
10 ms
4 ms
-40°C ~ 70°C
Silver Nickel (AgNi), Gold (Au)
RF1V
RELAY GEN PURPOSE 4PST 6A 24V
IDEC
399
In Stock
1 : 648,21000 Kč
Bulk
Bulk
Active
Through Hole
24VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
6 A
250VAC, 30VDC - Max
Lighted Indicator
PC Pin
18 VDC
2.4 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
RF1V
RELAY GEN PURPOSE 4PST 6A 24V
IDEC
197
In Stock
1 : 648,21000 Kč
Bulk
Bulk
Active
Through Hole
24VDC
4PST-3NO/1NC (3 Form A, 1 Form B)
6 A
250VAC, 30VDC - Max
Lighted Indicator
PC Pin
18 VDC
2.4 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
144
In Stock
1 : 712,46000 Kč
Tube
Tube
Active
Through Hole
24VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
8 A
400VAC - Max
-
PC Pin
18 VDC
2.4 VDC
-
-
-25°C ~ 70°C
Silver Tin Oxide (AgSnO)
144
In Stock
1 : 714,56000 Kč
Tube
Tube
Active
Through Hole
5VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
8 A
400VAC - Max
-
PC Pin
3.8 VDC
0.5 VDC
-
-
-25°C ~ 70°C
Silver Tin Oxide (AgSnO)
1 693
In Stock
1 : 720,86000 Kč
Tube
Tube
Active
Through Hole
24VDC
4PST-3NO/1NC (3 Form A, 1 Form B)
8 A
400VAC - Max
-
PC Pin
18 VDC
2.4 VDC
-
-
-25°C ~ 70°C
Silver Tin Oxide (AgSnO)
RF1V
RELAY GEN PURPOSE 6PST 6A 24V
IDEC
555
In Stock
1 : 759,50000 Kč
Bulk
Bulk
Active
Through Hole
24VDC
6PST-5NO/1NC (5 Form A, 1 Form B)
6 A
250VAC, 30VDC - Max
Lighted Indicator
PC Pin
18 VDC
2.4 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
SF2D Series
RELAY SAFETY 4PST 6A 24V
Panasonic Electric Works
222
In Stock
1 : 812,41000 Kč
Bulk
Bulk
Active
Through Hole
24VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
6 A
440VAC, 30VDC - Max
-
PC Pin
14.4 VDC
2.4 VDC
17 ms
7 ms
-40°C ~ 70°C
Silver Tin Oxide (AgSnO)
224
In Stock
1 : 902,91000 Kč
Tube
Tube
Active
Through Hole
110VDC
6PST-3NO/3NC (3 Form A, 3 Form B)
8 A
400VAC - Max
-
PC Pin
82.5 VDC
11 VDC
-
-
-25°C ~ 70°C
Silver Tin Oxide (AgSnO)
210
In Stock
1 : 912,99000 Kč
Tube
Tube
Active
Through Hole
24VDC
6PST-5NO/1NC (5 Form A, 1 Form B)
8 A
400VAC - Max
-
PC Pin
18 VDC
2.4 VDC
-
-
-25°C ~ 70°C
Silver Tin Oxide (AgSnO)
1 515
In Stock
1 : 1 088,75000 Kč
Tube
Tube
Active
Through Hole
24VDC
6PST-4NO/2NC (4 Form A, 2 Form B)
8 A
400VAC - Max
-
PC Pin
18 VDC
2.4 VDC
-
-
-25°C ~ 70°C
Silver Tin Oxide (AgSnO)
466
In Stock
605
Factory
1 : 1 094,42000 Kč
Tube
Tube
Active
Socketable, Through Hole
12VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
6 A
250VAC, 125VDC - Max
Sealed - Flux Protection
PC Pin, Plug In
9 VDC
1.2 VDC
20 ms
10 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
663
In Stock
3 521
Factory
1 : 1 134,52000 Kč
Bulk
Bulk
Active
Socketable, Through Hole
24VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
6 A
250VAC, 125VDC - Max
Sealed - Flux Protection
PC Pin, Plug In
18 VDC
2.4 VDC
20 ms
10 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
1 633
In Stock
8 983
Factory
1 : 1 268,07000 Kč
Bulk
Bulk
Active
Socketable, Through Hole
24VDC
4PST-3NO/1NC (3 Form A, 1 Form B)
6 A
250VAC, 125VDC - Max
Sealed - Flux Protection
PC Pin, Plug In
18 VDC
2.4 VDC
20 ms
10 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
1480212
SAFE COUPLING RELAY WITH FORCE-G
Phoenix Contact
450
In Stock
1 : 1 391,96000 Kč
Bulk
Bulk
Active
DIN Rail
24VDC
DPDT (2 Form C)
6 A
-
-
Spring Terminal
21.6 VDC
-
70 ms
50 ms
-20°C ~ 60°C
Silver Nickel (AgNi)
501
In Stock
2 523
Factory
1 : 1 443,82000 Kč
Bulk
Bulk
Active
Socketable, Through Hole
24VDC
6PST-4NO/2NC (4 Form A, 2 Form B)
6 A
250VAC, 125VDC - Max
Sealed - Flux Protection
PC Pin, Plug In
18 VDC
2.4 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
1 326
In Stock
3 669
Factory
1 : 1 568,13000 Kč
Bulk
Bulk
Active
Socketable, Through Hole
24VDC
6PST-5NO/1NC (5 Form A, 1 Form B)
6 A
250VAC, 125VDC - Max
Sealed - Flux Protection
PC Pin, Plug In
18 VDC
2.4 VDC
20 ms
10 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
Showing
of 1 506

Safety Relays


Products in the safety relay category include a variety of device types designed to enhance or accommodate human safety interests in some way. They include standard relay types with force-guided contacts, industrial automation safety relay products that provide for verification of contact state, and relays designed to accommodate electrical interfacing between hazardous (e.g. potentially flammable or explosive atmosphere) and non-hazardous areas within a working environment.