



SFS4-L-DC24V-D | |
|---|---|
DigiKey Part Number | 255-5358-ND |
Manufacturer | |
Manufacturer Product Number | SFS4-L-DC24V-D |
Description | RELAY SAFETY 6PST 6A 24V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Must Operate Voltage 18 VDC |
Series | Must Release Voltage 2.4 VDC |
Packaging Bulk | Operate Time 20 ms |
Part Status Active | Release Time 20 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form 6PST-4NO/2NC (4 Form A, 2 Form B) | Coil Current 20.8 mA |
Contact Rating (Current) 6 A | Coil Power 500mW |
Switching Voltage 250VAC, 30VDC - Max | Coil Resistance 1.15 kOhms |
Features Diode, Lighted Indicator | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,83000 Kč | 488,83 Kč |
| 10 | 435,35200 Kč | 4 353,52 Kč |
| 25 | 415,71000 Kč | 10 392,75 Kč |
| 50 | 401,43560 Kč | 20 071,78 Kč |
| 100 | 387,64200 Kč | 38 764,20 Kč |
| 250 | 370,12168 Kč | 92 530,42 Kč |
| 500 | 357,38512 Kč | 178 692,56 Kč |
| Unit Price without VAT: | 488,83000 Kč |
|---|---|
| Unit Price with VAT: | 591,48430 Kč |


