



SFS2-DC24V | |
|---|---|
DigiKey Part Number | 255-3095-ND |
Manufacturer | |
Manufacturer Product Number | SFS2-DC24V |
Description | RELAY SAFETY 4PST 6A 24V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SFS2-DC24V Models |
Category | Must Operate Voltage 18 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 2.4 VDC |
Series | Operate Time 20 ms |
Packaging Bulk | Release Time 20 ms |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Material Silver Tin Oxide (AgSnO) |
Coil Voltage 24VDC | Coil Current 15 mA |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Coil Power 360mW |
Contact Rating (Current) 6 A | Coil Resistance 1.6 kOhms |
Switching Voltage 250VAC, 30VDC - Max | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,67000 Kč | 329,67 Kč |
| 10 | 293,57300 Kč | 2 935,73 Kč |
| 25 | 280,34000 Kč | 7 008,50 Kč |
| 50 | 270,71460 Kč | 13 535,73 Kč |
| 100 | 261,41880 Kč | 26 141,88 Kč |
| 250 | 249,60828 Kč | 62 402,07 Kč |
| 500 | 241,02218 Kč | 120 511,09 Kč |
| Unit Price without VAT: | 329,67000 Kč |
|---|---|
| Unit Price with VAT: | 398,90070 Kč |









