Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded
TM11R-3C-88(50)
TM11R-3C-88(50)

TM11R-3C-88(50)

DigiKey Part Number
H124438-ND
Manufacturer
Manufacturer Product Number
TM11R-3C-88(50)
Description
CONN MOD JACK 8P8C VERT SHIELDED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded
Datasheet
 Datasheet
EDA/CAD Models
TM11R-3C-88(50) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Hirose Electric Co Ltd
Shielding
Shielded
Series
Features
Board Lock
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
User Selectable
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Polybutylene Terephthalate (PBT)
Mounting Type
Through Hole
Base Product Number
Orientation
Vertical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 229
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1150,35000 Kč150,35 Kč
10127,68900 Kč1 276,89 Kč
25119,68880 Kč2 992,22 Kč
80110,25000 Kč8 820,00 Kč
160104,98738 Kč16 797,98 Kč
32099,97803 Kč31 992,97 Kč
56096,11009 Kč53 821,65 Kč
1 04092,00658 Kč95 686,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:150,35000 Kč
Unit Price with VAT:181,92350 Kč