
2495712-1 | |
|---|---|
DigiKey Part Number | 17-2495712-1CT-ND - Cut Tape (CT) 17-2495712-1DKR-ND - Digi-Reel® 17-2495712-1TR-ND |
Manufacturer | |
Manufacturer Product Number | 2495712-1 |
Description | USB TYPE C RECEPTACLE 24P IPX7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.0 Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2495712-1 Models |
Category | Ingress Protection IPX7 - Waterproof |
Manufacturer TE Connectivity AMP Connectors | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.25A, 1.25A, 5A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 20VAC/DC |
Number of Contacts 24 | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 3.0 | Contact Finish Gold |
Mounting Type Surface Mount, Through Hole | Shell/Shielding Material Steel (SUS304) |
Mounting Feature Vertical | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
Features Board Guide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,34000 Kč | 42,34 Kč |
| 10 | 36,03800 Kč | 360,38 Kč |
| 25 | 33,77760 Kč | 844,44 Kč |
| 50 | 32,16340 Kč | 1 608,17 Kč |
| 100 | 30,62630 Kč | 3 062,63 Kč |
| 250 | 28,70716 Kč | 7 176,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 27,52648 Kč | 16 515,89 Kč |
| 1 200 | 26,21293 Kč | 31 455,52 Kč |
| 1 800 | 25,47407 Kč | 45 853,33 Kč |
| 3 000 | 24,57285 Kč | 73 718,55 Kč |
| 4 200 | 23,99698 Kč | 100 787,32 Kč |
| 6 000 | 23,40130 Kč | 140 407,80 Kč |
| Unit Price without VAT: | 42,34000 Kč |
|---|---|
| Unit Price with VAT: | 51,23140 Kč |











