USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC-00PFFT-QF7001

DigiKey Part Number
1754-UC-00PFFT-QF7001TR-ND - Tape & Reel (TR)
1754-UC-00PFFT-QF7001CT-ND - Cut Tape (CT)
1754-UC-00PFFT-QF7001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC-00PFFT-QF7001
Description
USB, TYPE C, PLASTIC, 5A, FEMALE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP67 - Dust Tight, Waterproof
Manufacturer
Amphenol LTW
Operating Temperature
-25°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Current Rating (Amps)
5A
Connector Type
USB-C (USB TYPE-C)
Voltage - Rated
20V
Number of Contacts
24
Mating Cycles
1000
Gender
Receptacle
Shielding
Shielded
Mounting Type
Surface Mount, Through Hole
Contact Finish
Gold
Mounting Feature
Vertical
Shell/Shielding Material
Metal
Termination
Solder
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,76000 Kč52,76 Kč
1044,79800 Kč447,98 Kč
2541,98640 Kč1 049,66 Kč
5039,98420 Kč1 999,21 Kč
10038,07170 Kč3 807,17 Kč
25035,68792 Kč8 921,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60033,54955 Kč20 129,73 Kč
1 20031,94889 Kč38 338,67 Kč
1 80031,04839 Kč55 887,10 Kč
3 00029,95017 Kč89 850,51 Kč
4 20029,24815 Kč122 842,23 Kč
6 00028,52233 Kč171 133,98 Kč
Manufacturers Standard Package
Unit Price without VAT:52,76000 Kč
Unit Price with VAT:63,83960 Kč