USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB4725-03-C

DigiKey Part Number
2073-USB4725-03-CTR-ND - Tape & Reel (TR)
2073-USB4725-03-CCT-ND - Cut Tape (CT)
2073-USB4725-03-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4725-03-C
Description
USB3.2 GEN 2 TYPE C RECEPTACLE,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4725-03-C Models
Product Attributes
Filter Similar Products
Category
Features
Board Guide, Gasket not Included, Solder Retention Tab
Manufacturer
GCT
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Temperature
-25°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Current Rating (Amps)
0.25A, 1.25A, 5A, 6.25A
Connector Type
USB-C (USB TYPE-C)
Voltage - Rated
48VDC
Number of Contacts
24
Mating Cycles
20000
Gender
Receptacle
Shielding
Shielded
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Contact Finish
Gold
Mounting Type
Surface Mount, Through Hole
Shell/Shielding Material
Steel, Stainless
Mounting Feature
Vertical
Material Flammability Rating
UL94 V-0
Termination
Solder
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USB-C31-S-VT-CS2A-BK-PP-T/RAdam Tech9 6002057-USB-C31-S-VT-CS2A-BK-PP-T/RTR-ND35,28505 KčParametric Equivalent
In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1041,28200 Kč412,82 Kč
2538,70360 Kč967,59 Kč
5036,85140 Kč1 842,57 Kč
10035,08980 Kč3 508,98 Kč
25032,89128 Kč8 222,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60030,92095 Kč18 552,57 Kč
1 20029,44549 Kč35 334,59 Kč
1 80028,61561 Kč51 508,10 Kč
3 00027,60327 Kč82 809,81 Kč
4 20026,95638 Kč113 216,80 Kč
6 00026,28712 Kč157 722,72 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč