
USB4725-03-C-KIT | |
|---|---|
DigiKey Part Number | 2073-USB4725-03-C-KITTR-ND - Tape & Reel (TR) 2073-USB4725-03-C-KITCT-ND - Cut Tape (CT) 2073-USB4725-03-C-KITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4725-03-C-KIT |
Description | USB3.2 GEN 2 TYPE C RECEPTACLE, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Features Board Guide, Gasket Included, Solder Retention Tab |
Manufacturer GCT | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.25A, 1.25A, 5A, 6.25A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 48VDC |
Number of Contacts 24 | Mating Cycles 20000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Contact Finish Gold |
Mounting Type Surface Mount, Through Hole | Shell/Shielding Material Steel, Stainless |
Mounting Feature Vertical | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,26000 Kč | 50,26 Kč |
| 10 | 42,67000 Kč | 426,70 Kč |
| 25 | 39,99240 Kč | 999,81 Kč |
| 50 | 38,07800 Kč | 1 903,90 Kč |
| 100 | 36,25940 Kč | 3 625,94 Kč |
| 250 | 33,98864 Kč | 8 497,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 31,95202 Kč | 19 171,21 Kč |
| 1 200 | 30,42765 Kč | 36 513,18 Kč |
| 1 800 | 29,56986 Kč | 53 225,75 Kč |
| 3 000 | 28,52400 Kč | 85 572,00 Kč |
| 4 200 | 27,85545 Kč | 116 992,89 Kč |
| 6 000 | 27,16391 Kč | 162 983,46 Kč |
| Unit Price without VAT: | 50,26000 Kč |
|---|---|
| Unit Price with VAT: | 60,81460 Kč |











