



USB4715-GF-A-KIT | |
|---|---|
DigiKey Part Number | 2073-USB4715-GF-A-KITTR-ND - Tape & Reel (TR) 2073-USB4715-GF-A-KITCT-ND - Cut Tape (CT) 2073-USB4715-GF-A-KITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4715-GF-A-KIT |
Description | USB TYPE C HORZ MID-MOUNT 6P KIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB4715-GF-A-KIT Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer GCT | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 3A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 20000 |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal, Mid Mount | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
Features Gasket Included; Power Only, No Data; Solder Retention Tab | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB4715-GF-A | GCT | 349 | 2073-USB4715-GF-ACT-ND | 1,37000 Kč | Similar |
| UJC-H-G-MSMT-P6-TR-66 | Same Sky (Formerly CUI Devices) | 3 120 | 2223-UJC-H-G-MSMT-P6-TR-66CT-ND | 0,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 30,46800 Kč | 304,68 Kč |
| 25 | 28,55720 Kč | 713,93 Kč |
| 50 | 27,18820 Kč | 1 359,41 Kč |
| 100 | 25,89050 Kč | 2 589,05 Kč |
| 250 | 24,26696 Kč | 6 066,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 22,56626 Kč | 15 796,38 Kč |
| 1 400 | 21,48935 Kč | 30 085,09 Kč |
| 2 100 | 20,88361 Kč | 43 855,58 Kč |
| 3 500 | 20,14476 Kč | 70 506,66 Kč |
| 4 900 | 19,67256 Kč | 96 395,54 Kč |
| 7 000 | 19,18428 Kč | 134 289,96 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |











