USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Waterproof USB Type-C

USB4715-GF-A

DigiKey Part Number
2073-USB4715-GF-ATR-ND - Tape & Reel (TR)
2073-USB4715-GF-ACT-ND - Cut Tape (CT)
2073-USB4715-GF-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4715-GF-A
Description
USB TYPE C HORZ MID-MOUNT 6P SMT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB4715-GF-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP67 - Dust Tight, Waterproof
Manufacturer
GCT
Operating Temperature
-30°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
3A
Part Status
Active
Voltage - Rated
48VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
20000
Number of Contacts
24 (6+18 Dummy) - Power Only 6 Pin
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Shell/Shielding Material
Steel, Stainless
Mounting Feature
Horizontal, Mid Mount
Material Flammability Rating
UL94 V-0
Termination
Solder
Insulation Color
Black
Features
Gasket not Included; Power Only, No Data; Solder Retention Tab
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USB4715-GF-A-KITGCT5762073-USB4715-GF-A-KITCT-ND35,91000 KčDirect
USB4715-GF-AGCT3492073-USB4715-GF-ACT-ND33,81000 KčParametric Equivalent
In-Stock: 349
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1028,70400 Kč287,04 Kč
2526,90280 Kč672,57 Kč
5025,61340 Kč1 280,67 Kč
10024,38920 Kč2 438,92 Kč
25022,86012 Kč5 715,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70021,25777 Kč14 880,44 Kč
1 40020,24312 Kč28 340,37 Kč
2 10019,67253 Kč41 312,31 Kč
3 50018,97649 Kč66 417,71 Kč
4 90018,53163 Kč90 804,99 Kč
7 00018,07151 Kč126 500,57 Kč
Manufacturers Standard Package
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč