Parametric Equivalent

USB4730-GF-A-KIT | |
|---|---|
DigiKey Part Number | 2073-USB4730-GF-A-KITTR-ND - Tape & Reel (TR) 2073-USB4730-GF-A-KITCT-ND - Cut Tape (CT) 2073-USB4730-GF-A-KITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4730-GF-A-KIT |
Description | USB 2.0 TYPE C RECEPTACLE KIT, G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Gasket Included, Solder Retention Tab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 33,13500 Kč | 331,35 Kč |
| 25 | 31,06040 Kč | 776,51 Kč |
| 50 | 29,57360 Kč | 1 478,68 Kč |
| 100 | 28,16250 Kč | 2 816,25 Kč |
| 250 | 26,39700 Kč | 6 599,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 24,81543 Kč | 14 889,26 Kč |
| 1 200 | 23,63133 Kč | 28 357,60 Kč |
| 1 800 | 22,96516 Kč | 41 337,29 Kč |
| 3 000 | 22,15268 Kč | 66 458,04 Kč |
| 4 200 | 21,63334 Kč | 90 860,03 Kč |
| 6 000 | 21,09620 Kč | 126 577,20 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |











