Direct

USB4730-GF-A | |
|---|---|
DigiKey Part Number | 2073-USB4730-GF-ATR-ND - Tape & Reel (TR) 2073-USB4730-GF-ACT-ND - Cut Tape (CT) 2073-USB4730-GF-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4730-GF-A |
Description | USB 2.0 TYPE C RECEPTACLE, GF, 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4730-GF-A Models |
Category | Features Board Guide, Gasket not Included, Solder Retention Tab |
Manufacturer GCT | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 5A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 48VDC |
Number of Contacts 24 (16+8 Dummy) | Mating Cycles 20000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle; Through Hole | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB4730-GF-A-KIT | GCT | 0 | 2073-USB4730-GF-A-KITCT-ND | 39,06000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 31,47600 Kč | 314,76 Kč |
| 25 | 29,49800 Kč | 737,45 Kč |
| 50 | 28,08700 Kč | 1 404,35 Kč |
| 100 | 26,74310 Kč | 2 674,31 Kč |
| 250 | 25,06824 Kč | 6 267,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 23,56605 Kč | 14 139,63 Kč |
| 1 200 | 22,44127 Kč | 26 929,52 Kč |
| 1 800 | 21,80864 Kč | 39 255,55 Kč |
| 3 000 | 21,03706 Kč | 63 111,18 Kč |
| 4 200 | 20,54384 Kč | 86 284,13 Kč |
| 6 000 | 20,03384 Kč | 120 203,04 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |











