
2495155-1 | |
|---|---|
DigiKey Part Number | 17-2495155-1CT-ND - Cut Tape (CT) 17-2495155-1DKR-ND - Digi-Reel® 17-2495155-1TR-ND |
Manufacturer | |
Manufacturer Product Number | 2495155-1 |
Description | USB TYPE C RECEPTACLE 16P WATERP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2495155-1 Models |
Category | Ingress Protection IPX8 - Waterproof |
Manufacturer TE Connectivity AMP Connectors | Operating Temperature -30°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 5A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 20VAC |
Number of Contacts 24 (16+8 Dummy) | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle; Through Hole | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
Features Board Guide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,09000 Kč | 46,09 Kč |
| 10 | 39,16700 Kč | 391,67 Kč |
| 25 | 36,70560 Kč | 917,64 Kč |
| 50 | 34,94960 Kč | 1 747,48 Kč |
| 100 | 33,27700 Kč | 3 327,70 Kč |
| 250 | 31,19316 Kč | 7 798,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 29,91062 Kč | 17 946,37 Kč |
| 1 200 | 28,48340 Kč | 34 180,08 Kč |
| 1 800 | 27,68058 Kč | 49 825,04 Kč |
| 3 000 | 26,70137 Kč | 80 104,11 Kč |
| 4 200 | 26,07568 Kč | 109 517,86 Kč |
| 6 000 | 25,42835 Kč | 152 570,10 Kč |
| Unit Price without VAT: | 46,09000 Kč |
|---|---|
| Unit Price with VAT: | 55,76890 Kč |











