
2495702-1 | |
|---|---|
DigiKey Part Number | 17-2495702-1CT-ND - Cut Tape (CT) 17-2495702-1DKR-ND - Digi-Reel® 17-2495702-1TR-ND |
Manufacturer | |
Manufacturer Product Number | 2495702-1 |
Description | USB TYPE C RECEPTACLE 6P WATERPR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2495702-1 Models |
Category | Ingress Protection IPX7 - Waterproof |
Manufacturer TE Connectivity AMP Connectors | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 3A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 20VAC/DC |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle; Through Hole | Shell/Shielding Material Steel (SUS304) |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
Features Board Guide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 26,02800 Kč | 260,28 Kč |
| 25 | 24,40080 Kč | 610,02 Kč |
| 50 | 23,22880 Kč | 1 161,44 Kč |
| 100 | 22,11930 Kč | 2 211,93 Kč |
| 250 | 20,73372 Kč | 5 183,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 19,66584 Kč | 13 766,09 Kč |
| 1 400 | 18,72719 Kč | 26 218,07 Kč |
| 2 100 | 18,19920 Kč | 38 218,32 Kč |
| 3 500 | 17,55527 Kč | 61 443,44 Kč |
| 4 900 | 17,14373 Kč | 84 004,28 Kč |
| 7 000 | 16,71810 Kč | 117 026,70 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |









