


USB4715-GF-A | |
|---|---|
DigiKey Part Number | 2073-USB4715-GF-ATR-ND - Tape & Reel (TR) 2073-USB4715-GF-ACT-ND - Cut Tape (CT) 2073-USB4715-GF-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4715-GF-A |
Description | USB TYPE C HORZ MID-MOUNT 6P SMT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB4715-GF-A Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer GCT | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 3A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 20000 |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal, Mid Mount | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
Features Gasket not Included; Power Only, No Data; Solder Retention Tab | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB4715-GF-A-KIT | GCT | 576 | 2073-USB4715-GF-A-KITCT-ND | 35,91000 Kč | Direct |
| USB4715-GF-A | GCT | 349 | 2073-USB4715-GF-ACT-ND | 33,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 28,70400 Kč | 287,04 Kč |
| 25 | 26,90280 Kč | 672,57 Kč |
| 50 | 25,61340 Kč | 1 280,67 Kč |
| 100 | 24,38920 Kč | 2 438,92 Kč |
| 250 | 22,86012 Kč | 5 715,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 21,25777 Kč | 14 880,44 Kč |
| 1 400 | 20,24312 Kč | 28 340,37 Kč |
| 2 100 | 19,67253 Kč | 41 312,31 Kč |
| 3 500 | 18,97649 Kč | 66 417,71 Kč |
| 4 900 | 18,53163 Kč | 90 804,99 Kč |
| 7 000 | 18,07151 Kč | 126 500,57 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |











