



USB4715-GF-A-KIT | |
|---|---|
DigiKey Part Number | 2073-USB4715-GF-A-KITTR-ND - Tape & Reel (TR) 2073-USB4715-GF-A-KITCT-ND - Cut Tape (CT) 2073-USB4715-GF-A-KITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4715-GF-A-KIT |
Description | USB TYPE C HORZ MID-MOUNT 6P KIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB4715-GF-A-KIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Gasket Included; Power Only, No Data; Solder Retention Tab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,94000 Kč | 34,94 Kč |
| 10 | 29,74400 Kč | 297,44 Kč |
| 25 | 27,87040 Kč | 696,76 Kč |
| 50 | 26,53980 Kč | 1 326,99 Kč |
| 100 | 25,27050 Kč | 2 527,05 Kč |
| 250 | 23,68632 Kč | 5 921,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 22,02581 Kč | 15 418,07 Kč |
| 1 400 | 20,97482 Kč | 29 364,75 Kč |
| 2 100 | 20,38342 Kč | 42 805,18 Kč |
| 3 500 | 19,66238 Kč | 68 818,33 Kč |
| 4 900 | 19,20142 Kč | 94 086,96 Kč |
| 7 000 | 18,72479 Kč | 131 073,53 Kč |
| Unit Price without VAT: | 34,94000 Kč |
|---|---|
| Unit Price with VAT: | 42,27740 Kč |











